DFRobot LattePanda 3 Delta Computers

DFRobot LattePanda 3 Delta Computers are pocket-sized computers that feature an Intel® Celeron® 11th generation mobile 4-core processor N5105 CPU with up to 2.9GHz burst frequency. These compact devices are designed with an 8GB memory card, Wi-Fi® 6 with up to 2.4Gb/s throughput, and USB 3.2 GEN2x1 with up to 10Gb/s data transfer. The LattePanda 3 Delta series supports both Windows 10 and Linux OS. Windows 11 can also be run on these computers. DFRobot LattePanda 3 Delta Computers can be connected to various devices with up to 42 expandable interfaces. Typical applications include artificial intelligence, the Internet of Things (IoT), edge computing, intelligent monitoring, voice recognition, cloud machine learning, and more.

Features

  • Intel Celeron N5105 processor
  • 4-core, 4-thread, up to 2.90GHz CPU
  • 793 CPU benchmark
  • 8GB LPDDR4 2933MHz memory
  • 64GB eMMC of storage
  • 802.11ax, 2.4G, and 5G (160MHz), up to 2.4Gbps BLUETOOTH® 5.2 wireless specification
  • 1x USB 3.1 Type-A, 2x USB 3.0 Type-A, and 1x USB 2.0 Type-C USB ports
  • HDMI, up to 4K HDRDP (via USB-C), up to 4K HDR, and eDP, up to 1080p of video 
  • Supports Windows 10, Windows 11, and Linux operating systems
  • 125mm x 78mm x 16mm dimensions

Applications

  • Artificial intelligence
  • IoT
  • Smart cities
  • Edge computing
  • Smart home
  • Face detection and recognition
  • Artificial intelligence server
  • Intelligent monitoring
  • Voice recognition
  • Cloud machine learning
게시일: 2022-06-13 | 갱신일: 2025-12-18