Delta Electronics / Power PMR Panel-Mount Power Supplies

Delta Electronics / Power PMR Panel-Mount Power Supplies are designed for installation in limited spaces and feature a universal AC input voltage of 88VAC or 90VAC to 264VAC. The PMR series offers built-in active power factor correction (PFC) and conforms to harmonic current IEC/EN 61000-3-2, Class A, and Class D. The 252W and 300W power supplies come with a corrosion-resistant aluminum case and chassis and have a low-profile design for 1U installation. Features for the 320W units include a 30mm height, household appliance approvals, and no-load power consumption (<0.5W). The 320W models operate in a -30°C to +70°C temperature range and support a -40°C cold start. Delta Electronics PMR Panel-Mount Power Supplies are ideal for use in household appliances and LED lighting.

Features

  • All models
    • Universal AC input voltage
    • Designed for installation in limited spaces
    • Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A, and Class D
  • 252W and 300W series
    • Full corrosion-resistant aluminum case and chassis
    • Low-profile design for 1U installation
  • 320W series
    • No-load power consumption, <0.5W
    • Low-profile design with 30mm height
    • Household appliance approvals according to IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16
    • -30°C to +70°C operating temperature range (supports -40°C cold start)

Applications

  • Household appliances
    • Coffee machines
    • Water dispensers
    • Vending machines
    • Ovens
    • Dishwashers / dryers
  • LED lighting
    • Streets
    • Sports arenas
    • Signage
    • Agricultural

Specifications

  • 4.2V, 5V, 12V, 24V, 36V, or 48V output voltage
  • 252W, 300W, or 320W output power
  • 6.7A to 60A output current range
  • 88VAC or 90VAC to 264VAC input voltage range
게시일: 2022-08-05 | 갱신일: 2025-12-31