Delta Electronics LNA Arena Sport LED Drivers
Delta Electronics LNA Arena Sport LED Drivers are designed for worldwide use in outdoor stadiums and high-mast lighting. LNA drivers feature 1200W, 1600W, and 1800W outputs and conform to DALI-2, D4i, and RDM/DMX protocols, making them suitable as smart lighting solutions. Features include high flexibility with programmable output current and dimming functions, Constant Lumen Output (CLO), and Smart Timer Dim (STD) that adjusts lighting under various circumstances. This series provides flicker-free lighting and up to 33fps strobe effects for HDTV broadcasting, providing immersive experiences for TV watchers. LNA Arena Sport LED Drivers from Delta Electronics offer a 187VAC to 528VAC voltage range, up to 97.5% efficiency, 0.1% to 100% dimming range, and a 700mA to 2000mA programmable output current range.Features
- Smart light effects
- Simplified installation
- Robust design
- CLO
- STD
- 2 or 3 independent programmable output channels
- After-glow effect free
- Common output design
- High-accuracy integrated power metering
- Up to 300m remote distance
Specifications
- 187VAC to 528VAC input voltage range
- Up to 97.5% high efficiency
- 700mA to 2000mA programmable output current range
- 150VDC to 550VDC output voltage range
- 0.1% to 100% dimming range
- Typical 1% current ripple for HDTV broadcasting
- Up to 33fps strobe effects
- DM 10kV/CM 10kV input surge protection
Application Examples
Banner
게시일: 2025-07-17
| 갱신일: 2025-08-19