Infineon Technologies FL 직렬 NOR 플래시 메모리

Cypress FL 직렬 NOR 플래시 메모리는 최적의 가독/기록 성능을 제공하는 동시에 낮은 시스템을 위한 감소된 핀 카운트를 제공합니다. 이것은 자동차, 네트워킹, 소비자 전자제품 및 산업용 애플리케이션에 FL 직렬 NOR 플래시 메모리가 최적으로 만듭니다. AEC-Q100 인증 및 PPAP 지원이 자동차 고객들을 위해서 가능합니다. FL 제품군에는 4개의 제품군이 있습니다. FL-S, FL-L, FL1-K 및 FL-P.

특징

  • FL1-K
    • Densities of 16Mb up to 64Mb
    • Uniform 4KB sector size
    • Read speed in single, dual, and quad I/O modes up to 108MHz SDR (single data rate), delivering read bandwidth of up to 54MBps
    • Fast programming performance of 365KBps to speed manufacturing throughput
    • Temperature ranges: Industrial (-40°C to +85°C), industrial-plus (-40°C to +105°C), extended (-40°C to +125°C)
  • FL-L
    • Densities of 256Mb, 128Mb, and 64Mb
    • Uniform 4KB sector size
    • Read speed in single, dual, and quad I/O modes up to 133MHz SDR (single data rate) and up to 66MHz DDR (double data rate), delivering read bandwidth of up to 67MBps
    • Fast programming performance of 854KBps to speed manufacturing throughput
    • Temperature ranges: Industrial (-40°C to +85°C), industrial-plus (-40°C to +105°C), extended (-40°C to +125°C)
    • Deep-power-down feature
  • FL-P
    • Densities of 32Mb up to 256Mb
    • Hybrid sector architecture
    • Read speed in single, dual, and quad I/O modes up to 80MHz SDR (single data rate), delivering read bandwidth of up to 40MBps
    • Programming performance of 166 KBps to speed manufacturing throughput
    • Temperature ranges: Industrial (-40°C to +85°C), industrial-plus (-40°C to +105°C)
  • FL-S
    • Densities from 128Mb up to 1Gb
    • Hybrid sector architecture
    • Read speed in single, dual, and quad I/O modes up to 133MHz SDR (single data rate) and up to 80MHz DDR (double data rate), delivering read bandwidth of up to 80MBps
    • Programming performance (up to 1.08MBps) speeds manufacturing throughput
    • Temperature ranges: Industrial (-40°C to +85°C), industrial-plus (-40°C to +105°C), extended (-40°C to +125°C)
    • Select devices available with I/O supply voltage of 1.65V to 3.6V
게시일: 2016-01-04 | 갱신일: 2024-06-24