CUI Inc SMI10-USB AC-DC Power Supplies
CUI Inc SMI10-USB AC-DC Power Supplies are Department of Energy (DoE) Level VI and Continuum of Care (CoC) Tier 2 compliant wall plug-in AC-DC power supplies. These power supplies feature an integrated USB connector. The SWI10-N-USB adapters are ultra-compact, fixed blade, wall plug adapters with footprints as small as 51.5mm x 38.5mm x 23.5mm. These power supplies are designed for global applications and include interchangeable AC blade options for North America, Europe, the United Kingdom, Australia, and China. The SMI10-USB power supplies also feature a 5VDC single regulated output and a wide universal input voltage range of 90VAC to 264VAC. These power supplies meet the Level VI standard no-load power consumption requirement of less than 0.1W.The SMI10-USB power supplies come with UL/cUL, CE, GS, RCM, CCC, and PSE safety approvals. These power supplies include protection for over-voltage, over-current, and short circuit. The SMI10-USB power supplies meet Class B limits for conducted and radiated emissions. Typical applications include media players, e-readers, GPS, and other mobile devices.
Features
- Up to 10W continuous power
- DoE Level VI, CoC Tier 2, and ErP Stage 2 standards
- No-load power consumption less than 0.075W
- Universal input voltage range
- Interchangeable AC blades for global use
- Over voltage, over current, and short circuit protection
- UL/cUL, GS, RCM, CCC, and PSE safety approvals
- 0°C to 40°C operating temperature range
게시일: 2016-07-19
| 갱신일: 2022-03-11