CTS Electronic Components 285 Flange Mount Non-Contacting Position Sensors

CTS Electronic Components 285S/N Flange Mount Non-Contacting Position Sensors are rotary sensors for applications that encounter harsh environments. The CTS Electronic Components 285S/N sensors deliver high performance over an operating temperature range of -40°C to +125°C for applications that require accurate position sensing in various environmental settings. Offered with standard 3.0VDC or 5.0VDC powering options, the position sensors can be used in standard and energy-efficient applications.

The flange-mount non-contacting rotary position sensors offer high durability with 10 million cycles of rotational life, linearity as low as ±0.25%, and hysteresis as low as 0.2% for precision position sensing. The components are offered in single or dual output with three standard ingress protection (IP) options (50, 54, and 67) to provide the right grade of protections suitable for the application. Other features include a high vibration rating (30Gs) and optional 200°, 270°, and 320° electrical angles with end stops.

Features

  • Compact 45mm x 22mm size
  • Hall-effect technology
  • Extended rotational life of 10 million cycles
  • Temperature range of -40°C to +125°C
  • Precision linearity options of ±0.5% or ±0.25%
  • Dust and water protection (IP50, 54, and 67 options)
  • Single and dual output

Applications

  • Actuator motor position feedback
  • Medical treatment chair and patient platform position feedback
  • Flow valve position feedback
  • Foot pedal and twist throttle controls
  • Steering and lift & shuttle controls
게시일: 2019-10-03 | 갱신일: 2023-05-18