Crydom / Sensata NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

Features

  • Built-in overvoltage transient protection
  • ID marker for easy identification
  • LED input status indicator
  • High resistance to shock and vibration
  • Zero voltage or instantaneous turn-on
  • Relay or contactor configurations
  • Standard or elevator innovative output screw options
  • Screws or spring cage input terminals

Applications

  • Building equipment
    • HVAC&R
    • Lighting
    • Access control
  • Energy and infrastructure
    • Renewable energy
    • Water and wastewater treatments
  • Transportation
    • Agricultural machinery
    • Railway vehicles
  • Industrial OEMs
    • Plastic machinery
    • Packaging and material handling equipment
    • Industrial ovens
    • Pumps
  • Food and beverage
    • Baking ovens
    • Refrigeration
    • Food processing equipment

Videos

Accessories

           •  Variety of NOVA22 Accessories

게시일: 2015-10-30 | 갱신일: 2025-02-10