Critical Link MitySOM-A10S Development Kit
Critical Link MitySOM-A10S Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-A10S System on Module. The development kit has a MitySOM-A10S module that meets the user's project needs. The development kit includes an onboard Debug UART to USB converter, 10/100/1000Mb Ethernet, and Universal Serial Bus (USB 2.0) On-The-Go (OTG) communication interfaces. FMC HPC connector is compatible with a wide range of existing add-on cards, and a PCI-e x4 expansion port provides a comprehensive set of interface options. All are powered from a single 12VDC input (adapter included) with onboard +3.3V/+5V power supplies.Features
- MitySOM-A10S development board
- MitySOM-A10S SoM module
- Additional hardware included
- UART to USB cable
- Ethernet cable
- AC to DC 12V adapter
- Digital interfaces
- 10/100/1000MBit Ethernet interface
- Debug UART to USB
- USB OTG interface
- Integrated +3.3V/+5V power supplies
- Expansion
- 400 Pin FPGA mezzanine card high pin
- Count (FMC HPC)
- PCI-e x4
Applications
- MitySOM-A10S evaluation
- Test and measurement
- Factory automation
- Industrial automation
- Embedded instrumentation
- Test and measurement
- Rapid prototyping
Block Diagram
게시일: 2020-04-15
| 갱신일: 2024-04-17