Cree LED XLamp® XT-E White LEDs
Cree LED XLamp® XT-E White LEDs deliver high performance and high reliability in the industry-standard XP/XT footprint. The XLamp XT-E LEDs are are optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits. The XT-E LEDs offer the benefits of the XT/XP platform, a compact and proven 3.45mm x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market.Designed to accelerate LED lighting adoption, the XT-E LED delivers up to 162 lumens and 162 lumens per watt in cool white (6000K) or up to 125 lumens and 125 lumens per watt in warm white (3000K), both at 350mA, 85ºC. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including remotephosphor, color-changing, portable and personal, outdoor, indoor directional, transportation, stage and studio, commercial and emergency-vehicle lighting.
Features
- New generation of Cree's silicon carbide-based LEDs
- Available in cool, warm, and neutral white
- Characterized and binned at 85°C
- Electrically neutral thermal path
- Vf binning supported for XT-E White
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C compatible
- RoHS- and REACH-compliant
Applications
- Non-Directional
- Directional
- Downlights
- Low-bay and high-bay
- Roadways and parking areas
- Exterior areas
- Portable lighting
Specifications
- Cool white efficacy of up to 148lm/W (@ 85ºC, 350mA)
- Wide 115° viewing angle
- 5°C/W thermal resistance:
- 1.5A maximum drive current:
- 3.45mm X 3.45mm XP footprint
Package Outline
게시일: 2012-01-30
| 갱신일: 2024-08-05