Cree LED XLamp® XP-P LEDs
Cree XLamp® XP-P LEDs deliver high levels of intensity and optical control in a familiar 3.45mm2 XP footprint. These LEDs enable tighter beam angles and longer throw distances with up to 700lm available at maximum current from a very small LES. The XP-P LEDs are built to last in extreme applications with high operating temperature limits and excellent sulfur resistance. These XLamp XP-P LEDs are optimized for lighting applications that require extreme levels of intensity that include aftermarket automotive, professional portable, architectural, and entertainment.Features
- ANSI-compatible chromaticity bins
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable and JEDEC J‑STD‑020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL® recognized component (E349212)
Specifications
- 3.45mm2 in size
- 3A maximum drive current
- 11W maximum power
- 700lm maximum light output
- 127lm/W maximum efficacy at binning conditions
- 3.1V typical forward voltage at 1000mA
- -5V maximum reverse voltage
- 115° viewing angle
- 150°C maximum junction temperature
- Binning 25°C ANSI
- 8000V maximum ESD withstand voltage (HBM per Mil-Std-883D)
- 3000mA maximum drive current
- 2.3°C/W low thermal resistance
Applications
- Directional
- Exterior area
- Architectural
- Entertainment
- Vehicle
- Portable lighting
Mechanical Drawing
게시일: 2021-04-12
| 갱신일: 2024-08-06