Cree LED XLamp® XHP70.2 High Power 3V LEDs
Cree LED XLamp® XHP70.2 High Power 3V LEDs are designed to deliver the lowest system cost through the best lumen density, reliability, and color consistency. These LEDs are built on Cree LED’s latest high-power LED technology, which helps to improve the lumen density, voltage characteristics, reliability, and optical performance. The XHP70.2 3V LEDs' unparalleled lumen density and longer lifetime at higher operating temperatures enable new and innovative lighting designs at lower system costs. These LEDs come in a 7mm x 7mm package. The XHP70.2 LEDs provide an easy drop-in upgrade to achieve higher system Lumens Per Watt (LPW) for lighting manufacturers with existing XHP70 designs, eliminating redesign costs. The new 3V version of XHP70.2 allows these LEDs to be used in more applications, such as portable and handheld applications powered by batteries.Features
- High-density optical characteristics
- Available in white, configurable to 3V by PCB layout
- Available in ANSI white bins at 5000K to 7000K CCT
- <70 CRI options
- Binned at 85°C
- 9.6A (maximum) drive current
- 29W (maximum) power
- 4124lm (maximum) flux
- 125° wide viewing angle
- 7mm x 7mm footprint
- Reflow solderable - JEDEC J-STD-020C
- RoHS and REACH compliant
- UL® recognized component
Applications
- Directional
- Low- and high-bay
- Roadway and parking
- Entertainment
- Portable lighting
- Handheld applications powered by batteries
게시일: 2024-03-25
| 갱신일: 2024-06-13