Cree LED XLamp® CXB1512 LED Arrays
Cree LED XLamp® CXB1512 LED Arrays feature a 9mm optical source with 115° viewing angle in a 15.85mm x 15.85mm package size. Product options include 18V, 36V, and high CRI. Cree LED XLamp CXB1512 LED Arrays are available in 2-step, 3‑step, and 5-step color consistency. The CXB1512's small, uniform emitting surface is ideally suited for both directional and nondirectional lighting applications, including lamp retrofit and luminaire designs.
Features
- 9mm optical source
- Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
- Available in 70, 80, 90, and 95 minimum CRI options
- Cree EasyWhite® 2-, 3‑, and 5-step binning
- Premium color 2- and 3-step binning
- 18V class and 36V class forward voltage options
- 85°C binning and characterization
- Extremely uniform color over the viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACH compliant
- UL-recognized component (E349212)
Applications
- Exterior
- Landscape
Specifications
- Product options
- 18V
- 36V
- High CRI
- 15.85mm x 15.85mm dimensions
- 22W maximum power
- 115° viewing angle
게시일: 2018-08-20
| 갱신일: 2026-01-08