Cree LED XLamp® CXB1507 LED Arrays
Cree LED XLamp® CXB1507 LED Arrays feature a 9mm optical source and come in cool white, neutral white, and warm white illumination color options. They are offered in 70, 80, 90, or 95 minimum CRI options and 2‑step, 3‑step, or 5-step color consistency. Cree LED XLamp CXB1507 LED Arrays have a 15.85 x 15.85mm package size. With XLamp LED lighting‑class reliability, the CXB1507's small, uniform emitting surface is suitable for both directional and non-directional lighting applications, including lamp retrofit and luminaire designs.
Features
- 9mm optical source
- Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
- Available in 70, 80, 90, or 95 minimum CRI options
- Cree EasyWhite® 2-, 3- and 5-step binning
- Premium color 2- and 3-step binning
- 18V class and 36V class forward voltage options
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- RoHS and REACH compliant
- UL-recognized component (E349212)
Applications
- Exterior area
- Landscape
Specifications
- Product options
- 18v
- 36V
- High CRI
- 15.85 x 15.85mm dimensions
- 14W maximum power
- 115° viewing angle
게시일: 2018-08-17
| 갱신일: 2026-01-08