Cosel MHFS6 / MHFW6 6W Isolated DC-DC Converters

Cosel MHFS3 / MHFW3 6W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. Cosel MHF DC-DC Converters feature 3KVAC I/O isolation voltage, built-in remote On/Off, and adjustable external output voltage.

Features

  • Industry-standard SIP8 footprint
  • Single- and dual-output voltage options
  • 2xMOOP for medical electric equipment
  • Built-in overcurrent protection circuits (recovers automatically)
  • CE marking
    • Low voltage directive
    • RoHS directive
  • Safety-agency approvals
    • UL62368-1, EN62368-1, c-UL (equivalent to CAN/CSA-C22.2 No.62368-1), ANSI/AAMI ES60601-1, EN60601-1 3rd, c-UL (equivalent to CAN/CSA-C22.2 No.60601-1)
  • Five-year warranty

Applications

  • Industrial
  • Medical

Specifications

  • Wide input ranges
    • 4.5VDC to 18VDC
    • 9VDC to 36VDC
    • 18VDC to 76VDC
  • 6W output power
  • 3KVAC / 4200VDC I/O isolation voltage (1 minute)

Dimensions

Cosel MHFS6 / MHFW6 6W Isolated DC-DC Converters
게시일: 2022-07-21 | 갱신일: 2022-12-19