Cosel MGFS Single Output Isolated DC-DC Converters

Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9VDC to 76VDC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.

Features

  • Compact general use on board type DC/DC converter
  • Industry standard footprints
    • 1" x 1" (MGFS15)
    • 1" x 2" (MGFS30)
  • 6-sided shield (MGFS15/MGFS30)
  • 1500VDC input/output isolation voltage for 1 minute
  • Built-in input fuse and remote on/off
  • Built-in overcurrent protection circuits
  • Overcurrent protection
  • Overvoltage protection (MGFS30 only)
  • Output voltage adjustable by an external variable resistor
  • UL60950-1, C-UL, and EN60950-1 safety approvals

Specifications

  • 1.32W to 81W output power range
  • 4.5VDC to 76VDC input range
  • 2.64V to 15V output range
  • 100mA to 18A output current range
  • -40°C to +85°C operating temperature range
  • Chassis or through-hole mount
게시일: 2017-07-03 | 갱신일: 2022-04-24