Eaton Electronics HCM0503 High Current Power Inductors

Eaton Electronics HCM0503 High Current Power Inductors are magnetically shielded and low EMI inductors. These power inductors feature 125°C maximum total temperature operation and a 5.5mm x 5.3mm x 3mm surface-mount package. The HCM0503 Inductors offer 0.20μH to 1.0μH inductance range, 8.5A to 22.2A current range, and up to 1MHz frequency range. Typical applications include Voltage Regulator Modules (VRMs), multi-phase regulators, point-of-load modules, base station equipment, information technology/computing, laptops and netbooks, and graphics cards.

Features

  • Halogen-free, lead-free, and RoHS compliant
  • 125°C maximum total temperature operation
  • 5.5mm x 5.3mm x 3.0mm maximum surface mount package
  • Powder iron core material
  • Magnetically shielded and low EMI
  • High current carrying capacity and low core losses
  • 0.20μH to 1μH inductance range
  • 8.5A to 22.2A current range
  • Up to 1MHz frequency range

Applications

  • Voltage Regulator Module (VRM)
  • Multi-phase regulators
  • Point-of-load modules
  • Desktop, server VRMs, and EVRDs
  • Base station equipment
  • Notebook regulators
  • Battery power systems
  • Graphics cards
  • Data networking and storage systems
게시일: 2012-04-10 | 갱신일: 2024-10-08