Comchip Technology US1x-HF Ultra Fast Recovery Rectifiers
Comchip Technology, US1x-HF Ultra Fast Recovery Rectifiers feature a reverse voltage range of 50V to 1000V, a 1A forward current, and a maximum recovery time of 50ns to 80ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMA/DO-214AC packages well suited for automated assembly.Features
- Ultra-fast recovery times for high efficiency
- 50ns to 80ns maximum reverse recovery time
- 50V to 1000V peak repetitive reverse voltage (VRRM) range
- 1A forward rectified current at TC =125°C
- 30A peak forward surge current
- 1.0V to 1.65V maximum instantaneous forward voltage
- Glass passivated chip junction
- 75°C/W typical thermal resistance
- -55°C to 150°C operating temperature range
- Pick and place compatible
- Low-profile SMA/DO-214AC package
- RoHS-compliant and halogen-free
Applications
- Switching power supplies
- General rectification
Circuit Diagram & Package Outline
게시일: 2020-08-05
| 갱신일: 2024-05-29