Coilcraft MSS5131 Shielded Power Inductors
Coilcraft MSS5131 Shielded Power Inductors offer a compact 5.1mm x 5.1mm footprint with 3.1mm height. This series provides low DC resistance for greater efficiency and excellent current handling. They utilize a low-loss ferrite drum core for flat inductance vs. current. Magnetic shielding allows high-density mounting. Coilcraft MSS5131 Shielded Power Inductors are designed to be a cost-effective option for general-purpose applications. A sample kit is available.Features
- 5.1mm x 5.1mm footprint with 3.1mm height
- Low-loss ferrite drum core for flat inductance vs. current
- Low DC resistance for greater efficiency
- Excellent current handling
- Magnetic shielding allows high-density mounting
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS and REACH compliant
- Samples of all values are available in Coilcraft Designer's Kit C362
게시일: 2013-11-12
| 갱신일: 2022-03-11