Coilcraft 0805 USB 2.0 Common Mode Chokes
Coilcraft 0805 USB 2.0 Common Mode Chokes eliminate common mode noise in USB 2.0, IEEE1394, HDMI, and LVDS differential signal lines. Most provide >25dB common mode attenuation and >100Ω impedance. The chokes are RoHS compliant with gold over nickel over silver-palladium-glass frit terminations and feature an ambient temperature range of -40°C to +85°C with Irms current.Features
- Up to 3.4GHz differential mode 3dB cutoff frequency
- Up to 2kΩ common-mode peak impedance and over 35dB common mode noise attenuation
- 8 impedance values to meet specific requirements
- 250Vrms, 1-minute interwinding isolation (hipot)
- Compact 0805 footprint
- RoHS compliant, halogen free, +260°C compatible
- Gold over nickel over silver-palladium-glass frit terminations
- Common-mode noise suppression for high-speed differential signal lines (USB2.0, IEEE1394, and LVDS)
게시일: 2015-05-01
| 갱신일: 2023-08-14