Coilcraft 0403 (1008) Chip Inductors
Coilcraft 0403 (1008) Chip Inductors feature high Q factors, up to 96 at 1.7GHz, and current handling up to 2.2Arms. They offer 11 inductance values from 1.9nH to 18nH. The 0403 series provides intermediate L values not found in other series. Coilcraft 0403 (1008) Chip Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) and have silver-palladium-platinum-glass frit terminations.Features
- 11 inductance values from 1.9nH to 18nH
- Provides intermediate inductance values not available in other series
- Very high Q, up to 96 at 1.7GHz
- AEC-Q200 Grade 1 (-40°C to +125°C)
- Current handling up to 2.2Arms
- Silver-palladium-platinum-glass frit terminations
- Samples of all values are available in Coilcraft Designer's Kit C371
게시일: 2013-01-29
| 갱신일: 2022-03-11