Cirrus Logic CS530x High Performance ADCs

Cirrus Logic CS530x High Performance Analog-to-Digital Converters (ADCs) feature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture. These ADCs support differential analog input and 32-bit digital output via the Audio Serial Port (ASP) at sample rates up to 768kHz. The CS530x DACs are configured using a control interface that supports both I2C and SPI modes of operation. These ADCs offer synchronized control of an external preamplifier associated with each ADC input path. The CS530x ADCs are integrated with low-latency digital filters and digital volume control.

The CS530x ADCs support a 1.8V to 3.3V digital input/output voltage range and operate from -40°C to 85°C temperature range. These ADCs are available in a commercial‑grade 48‑pin QFN package with a 0.4 mm pitch. Typical applications include A/V receivers, digital mixing consoles,
DAW interfaces, and musical instruments.

Features

  • High-performance two-channel ADC:
    • Differential analog architecture
    • High-resolution 32-bit digital architecture
    • Advanced multibit sigma-delta ADC
    • Low-latency digital filters and digital volume control
  • PLL supports a range of external system-clock references
  • Sample timing alignment across multiple devices
  • Synchronized control of external preamplifier gain
  • Audio serial port (ASP) sample rates up to 768kHz:
    • I2S, left-justified, and TDM data formats
  • Hardware and software control modes:
    • I2C control port up to 1MHz
    • SPI control port up to 24MHz
    • Hardware control with no host processor required
  • Single-supply operation at 3.3V:
    • Support for 1.8V to 3.3V digital input/output
  • 48-pin QFN package

Applications

  • A/V receivers
  • Digital mixing consoles
  • DAW interfaces
  • Musical instruments
게시일: 2025-08-22 | 갱신일: 2025-12-29