Cincon LFM Low-Profile AC/DC Power Supplies
Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.Features
- Low-profile design
- 1" pitch for space-constrained environments
- Maximizes thermal performance with enhanced conduction cooling design
- Semi-potting facilitates heat dissipation
- Prevents moisture and dust ingress
- Withstands shock and vibration
- Complies with various medical/ITE safety standards
- Meets OVC III and surge requirements to 4kV
- -40°C to +90°C operating temperature range
- 95% high efficiency
Applications
- Industrial automation
- Medical equipment
- Telecommunications infrastructure
- IPC applications
Videos
Low-Profile Conduction Cooling Design
Semi-Potted Design
Additional Resources
게시일: 2024-08-22
| 갱신일: 2024-09-03