Cincon CHB300W 300W DC-DC Converters

Cincon CHB300W 300W DC-DC Converters feature a fixed switching frequency in an industry-standard half-brick size package. These converters offer 300W isolated output, efficiency of up to 92%, and remote On/Off. Protections include input undervoltage, overtemperature, overvoltage, and overcurrent. Cincon CHB300W 300W DC-DC Converters provide 1500VDC minimum isolation voltage and UL60950-1 2nd approval.

Features

  • 300W isolated output
  • Efficiency to 92%
  • Fixed switching frequency
  • Input undervoltage protection
  • Overtemperature protection
  • Overvoltage/overcurrent protection
  • Remote On/Off
  • Industry standard half-brick size
  • Fully Isolated 1500VDC
  • UL60950-1 2nd approval
게시일: 2014-03-27 | 갱신일: 2022-03-11