Cinch ModICE® SHS Modular Integrated Connector Enclosure
Cinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE®) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.Features
- Robust panel-mount PCB connector
- 4 header sizes (18, 30, 48 and 60 I/O)
- Integrated ferrite filtering available
- 1.5mm connector technology
- Multiple colors and keying configurations available
Specifications
- -40°C to +125°C operating temperature range
- 10A @ 85°C current rating
- <10mΩ contact resistance
- >1000MΩ insulation resistance
- IP67, IP69K sealing
- 50g’s – 20 pulses shock rating
- 96Hrs salt spray resistance
- 320Hrs temperature humidity cycling
Additional Resources
게시일: 2008-06-25
| 갱신일: 2022-03-11