Carlo Gavazzi RGC3P Solid State Relays
Carlo Gavazzi RGC3P Solid State Relays are 3-pole analog switching solid-state contactors that feature a rated operating voltage of up to 660VAC. RGC3P relays feature switching modes that cover phase angle control, distributed full-cycle control, and soft-start for limiting the inrush current of loads that have a high-temperature coefficiency, such as short wave infrared heaters. Additional features include integrated detection of mains loss, load loss, SSR short-circuit, and overtemperature. Carlo Gavazzi RGC3P Relays have an alarm condition that is signaled through an EMR output and is visually indicated by the alarm LED.Features
- Local setting through an external potentiometer
- Soft-start feature with selectable ramp time of up to 5s
- Integrated varistor protection on output
- Monitoring for SSR and load malfunction
- EMR output for alarm indication
- 3-pole analog switching construction
Specifications
- 660VAC maximum operating voltage
- 65A maximum operating current
- 0 to 20mA control input
- DIN or panel mount
- 100kA short circuit current rating according to UL 508
게시일: 2022-06-30
| 갱신일: 2022-08-01