151-03653

HellermannTyton
329-151-03653
151-03653

제조업체:

설명:
케이블 마운팅 및 부속품 Magnetic J-Hook 3/4 Dia Hook, Side Mount, Neodymium Magnet/Steel, 90lb Pull Force, 10/box

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 100

재고:
100 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩14,104.4 ₩14,104
₩11,973.2 ₩119,732
₩11,692 ₩233,840
₩9,442.4 ₩944,240
₩9,087.2 ₩4,543,600
₩8,658 ₩8,658,000
₩8,643.2 ₩17,286,400

제품 속성 속성 값 속성 선택
HellermannTyton
제품 카테고리: 케이블 마운팅 및 부속품
RoHS:  
Cable Mounts
Magnetic J-Hook
Chassis Mount
Steel
Metallic
브랜드: HellermannTyton
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): CN
직경: 3/4 in
특징: Use For Permanent Mounting or As a Temporary Installation Tool
연동 사용 대상: Route Cables
높이: 69.6 mm
제품: Cable Mounts
시리즈: Magnetic Solutions
팩토리 팩 수량: 10
하위 범주: Wire & Cable Management
사용처: Position On Steel Surface
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

데이터시트

Technical Resources

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.