1CX12-33-0S-009.0 Cable Assy

3M
517-1CX12-33-0S-009
1CX12-33-0S-009.0 Cable Assy

제조업체:

설명:
특수형 케이블 3M Coaxpress Industrial Camera Cable Assembly, Micro-BNC / Micro-BNC, 29.528ft (9m) Length, Extended High Flex, Black

라이프사이클:
Mouser의 신규
ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 9

재고:
9 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩171,443.2 ₩171,443
₩145,735.6 ₩1,457,356
₩134,872.4 ₩2,697,448
₩130,106.8 ₩6,505,340
₩126,540 ₩12,654,000
200 견적

제품 속성 속성 값 속성 선택
3M
제품 카테고리: 특수형 케이블
RoHS:  
Camera Cable Assembly
DIN
1 Position
DIN
1 Position
9 m
Black
1 A
1CX
브랜드: 3M
피복 소재: Polyvinyl Chloride (PVC)
제품 유형: Specialized Cables
팩토리 팩 수량: 10
하위 범주: Cable Assemblies
부품번호 별칭: 7100313453
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99

1CXx-xx-0S CXP Industrial Camera Cable Assemblies

3M 1CXx-xx-0S CoaXPress® (CXP) Industrial Camera Cable Assemblies are CoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications. The 1CXx-xx-0S series is ideal for fixed or repetitive motion and system designs requiring an easy-to-handle cable solution with longer transmission distances. The 3M 1CXx-xx-0S CXP Industrial Camera Cable Assemblies deliver up to 8m (CXP12) and 11m (CXP6) functional cable length and repeated bending durability greater than 10 million cycles. The 1CXx-xx-0S assemblies are available with Micro-BNC and BNC connectors for 12.5Gbps and DIN1.0/2.3 connectors for versions delivering 6.25Gbps. Typical applications include industrial automation inspection.

CoaXPress Industrial Camera Cable Assemblies

3M CoaXPress Industrial Camera Cable Assemblies feature the CoaXPress (CXP) interface, which is expected to be the mainstream interface for high-speed and high-bandwidth camera systems. The CXP allows video, camera control, and real-time triggering over a single coaxial cable. The CXP assemblies accommodate a range of machine vision requirements, including long transmission distances, high resolution, and durability with repetitive motion applications. The CXP interface delivers transmission speed up to 12.5Gbps/channel.