+ 70 C 센서 접합 블록

결과: 85
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 센서 커넥터 타입 포트 수 홈런 커넥터 유형 홈런 핀 수 케이블 길이 케이블 직경 전압 정격 전류 정격 코딩 하우징 소재 IP 등급 시리즈
Banner Engineering 센서 접합 블록 4-Port Molded Junction Box; 2 Female 4-pin M12 A-Code, 1 Female 5-pin M12 L-Code Ports; Male 5-pin M12 L-Code Integral Homerun; Parallel Wiring on Pins 1 & 3, H Configuration 22재고 상태
최소: 1
배수: 1

M12 4 63 VDC 4 A, 16 A A Coded, L Coded Thermoplastic Polyurethane (TPU) IP65, IP67, IP68 R50
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 2 Meter Flying Lead Homerun; Dual Signal Ports 3재고 상태
최소: 1
배수: 1

M12 8 M23 19 2 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 2 Meter Flying Lead Homerun; Dual Signal Ports w_ PNP LEDs 2재고 상태
2예상 2026-07-20
최소: 1
배수: 1

M12 8 M23 19 2 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 5 Meter Flying Lead Homerun; Dual Signal Ports 3재고 상태
최소: 1
배수: 1
M12 8 M23 19 5 m 30 VDC 8 A Thermoplastic Polyurethane (TPU) R95
Lumberg Automation 센서 접합 블록 LioN-Safety 8/4-F-DI 4-F-DO 2-IOLM M12 PROFInet / PROFIsafe , M12 L-coded Power Supply, Metal 60mm, IoT Protocols (OPC UA, MQTT, CoAP, REST) 1재고 상태
최소: 1
배수: 1

IP65, IP67, IP69K LioN-Safety
Lumberg Automation 센서 접합 블록 LioN-Safety 8/4-F-DI 4-F-DO 2-IOLM M12 EtherNet/IP / CIP Safety , M12 L-coded Power Supply, Metal 60mm, IoT Protocols (OPC UA, MQTT, CoAP, REST) 1재고 상태
최소: 1
배수: 1

IP65, IP67, IP69K LioN-Safety

Phoenix Contact 센서 접합 블록 SACB-8/16- 5 0PUR P12 SH 4재고 상태
최소: 1
배수: 1
M12 8 Port Pre-wired Cable 5 Pin 5 m 11.6 mm 48 VAC, 60 VDC 12 A A Coded Zinc IP65
Murrelektronik 센서 접합 블록 EXACT12, 4XM12, 4 POLE, Conn.M12 8pole 2재고 상태
최소: 1
배수: 1

M12 4 Port M12 8 Pin 24 VDC 2 A A Coded Plastic IP65, IP67 8
Murrelektronik 센서 접합 블록 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 10.0m PUR/PVC 8x0,34+3X0.75, UL/CSA 3재고 상태
최소: 1
배수: 1

M12 4 Port Pre-wired Cable 10 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8

Phoenix Contact 센서 접합 블록 SACB-8/16-M23 P12 SH 4재고 상태
최소: 1
배수: 1
M12 8 Port M23 5 Pin 48 VAC, 60 VDC 4 A A Coded Zinc IP65
Murrelektronik 센서 접합 블록 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, UL/CSA 9재고 상태
최소: 1
배수: 1

M12 8 Port Pre-wired Cable 5 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 7
Murrelektronik 센서 접합 블록 EXACT12, 4XM12, 5-POLE, BASIC HOUSING, NPN-LED'S, Without homerun-cable 6재고 상태
최소: 1
배수: 1

M12 4 Port Terminal Block 24 VDC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 센서 접합 블록 EXACT12, 4XM12, 5-POLE, MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's 3재고 상태
최소: 1
배수: 1

M12 4 Port Pre-wired Cable 5 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 7
Murrelektronik 센서 접합 블록 MVP8N-MK10D, Exact8, 10xM8, 3-pole, basic housing, without con. cable 1재고 상태
최소: 1
배수: 1

M8 10 Port 24 VDC 2 A A Coded Plastic IP65, IP67 8
Murrelektronik 센서 접합 블록 EXACT12, 4XM12, 4 POLE BASIC HOUSING, W.O. LED'S, Without homerun-cable 1재고 상태
최소: 1
배수: 1

M12 4 Port Terminal Block 125 VAC/DC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 센서 접합 블록 EXACT12, 4XM12, 5-POLE, BASIC HOUSING, Without homerun-cable 6재고 상태
최소: 1
배수: 1

M12 4 Port Terminal Block 24 VDC 4 A A Coded Plastic IP65, IP67 8
Murrelektronik 센서 접합 블록 EXACT8, 4XM8, 4 POLE, Conn.M12 12 pole 4재고 상태
최소: 1
배수: 1

M8 4 Port M12 12 Pin 24 VDC 1.5 A A Coded Plastic IP67 8
Murrelektronik 센서 접합 블록 EXACT12, 8XM12, 4 POLE MOULDED CABLE, 5.0m PUR/PVC 8x0,34+3X0.75, NPN-LED's 9재고 상태
최소: 1
배수: 1

M12 8 Port Pre-wired Cable 5 m 8.1 mm 24 VDC 4 A A Coded Polyurethane (PUR) IP65, IP67 8
Murrelektronik 센서 접합 블록 EXACT12, 8XM12, 5-POLE, BASIC HOUSING, W.O. LED'S, Without homerun-cable 11재고 상태
최소: 1
배수: 1

M12 8 Port Terminal Block 125 VAC/DC 4 A Plastic IP65, IP67 7
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 1 Meter Flying Lead Homerun; Dual Signal Ports 6재고 상태
최소: 1
배수: 1

M12 8 Port M23 19 Pin 1 m 9.2 mm 30 V 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 1 Meter Flying Lead Homerun; Dual Signal Ports w_ PNP LEDs 3재고 상태
최소: 1
배수: 1

M12 8 Port M23 19 Pin 1 m 9.2 mm 30 V 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 Signals and M23 Homerun; 8 Female 5-pin M12 Ports; 0.3 Meter 19-pin M23 Homerun; Dual Signal Ports 5재고 상태
최소: 1
배수: 1

M12 8 Port M23 19 Pin 0.3 m 9.2 mm 30 V 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 센서 접합 블록 R95 Molded Junction Box with 16 PNP Signals and Cable Homerun; 8 Female 5-pin M12 Ports; 0.3M Male M23 19-pin Homerun; Dual Signal Ports w_ PNP LEDs 3재고 상태
최소: 1
배수: 1

M12 8 Port M23 19 Pin 0.3 m 9.2 mm 30 V 8 A Thermoplastic Polyurethane (TPU) R95
Banner Engineering 센서 접합 블록 4-Port Molded Junction Box; 4 Female 5-pin M12 Ports; Male 5-pin M12 Integral Homerun; Parallel Wiring 28재고 상태
68예상 2026-07-27
최소: 1
배수: 1
M12 4 Port M12 5 Pin 60 VDC 4 A Thermoplastic Polyurethane (TPU) R50
Banner Engineering 센서 접합 블록 RSIO Series Remote Safe I/O: CIP Safety; 6 Configurable Safety Inputs w/ISD; 2 OSSD Safety Outputs; L-Code Power: 19.2-28.8 V dc; IP67, IP68 4재고 상태
최소: 1
배수: 1

8 Port M12 5 Pin 24 V 8 A L-Code IP67, IP68