M80-FC20605L0-0150F

Harwin
855-M80FC20605L0150F
M80-FC20605L0-0150F

제조업체:

설명:
사각형 케이블 어셈블리 2X3 FML-TO-FML L-TEK

ECAD 모델:
무료 라이브러리 로더를 다운로드하여 이 파일을 ECAD 도구용으로 변환하십시오. ECAD 모델에 대해 자세히 알아보기

재고 상태: 9

재고:
9 즉시 배송 가능
공장 리드 타임:
6 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩70,670 ₩70,670
₩60,147.2 ₩601,472
₩58,978 ₩1,474,450
₩57,897.6 ₩2,894,880
₩56,180.8 ₩5,618,080
₩54,390 ₩13,597,500
1,000 견적

제품 속성 속성 값 속성 선택
Harwin
제품 카테고리: 사각형 케이블 어셈블리
RoHS:  
REACH - SVHC:
L-Tek
Discrete Wire Cable Assemblies
Socket
6 Position
Socket
6 Position
Female / Female
150 mm
24 AWG
3 A
브랜드: Harwin
제품 유형: Rectangular Cable Assemblies
팩토리 팩 수량: 1
하위 범주: Cable Assemblies
상표명: Datamate
단위 중량: 4 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

이 기능을 활성화하려면 자바스크립트가 필요합니다.

KRHTS:
8544422090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Datamate Cable Assemblies

Harwin High-Reliability Datamate Cable Assemblies allow designers to discover the simplicity of a complete plug-and-play solution. These Harwin products save time and expense with no additional tooling, staff training, or manufacturing required for cable assembly. The cables are fully terminated to the connectors and inspected and tested during and after production. They are built using high-quality PTFE-insulated cables and performance connectors from the high-reliability Datamate range. Harwin High-Reliability Datamate Cable Assemblies withstand extreme environments, making them ideal for prototyping, small builds, or higher volume production. Designers can choose from gold-plated contacts offering 3A (signal), 8.5A, 20A, or 40A in single- or double-ended varieties with standard lengths of 150mm and 300mm and 450mm options available. Extended wall options with backpotting add strain relief to the cable assembly.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.