200222-1300

Molex
538-200222-1300
200222-1300

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL for CP 6.5

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Brand: Molex
Packaging: Reel
Packaging: Cut Tape
Product Type: Extraction / Insertion Tools
Series: 207121
Factory Pack Quantity: 15000
Subcategory: Tools
Part # Aliases: 2002221300 02002221300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩140,431.2 ₩140,431
₩131,882.4 ₩659,412
₩122,678.4 ₩1,226,784
₩117,764.4 ₩2,944,110
₩117,374.4 ₩5,868,720
₩117,031.2 ₩11,703,120
₩117,000 ₩23,400,000
₩116,984.4 ₩58,492,200
Full Reel (Order in multiples of 15000)
₩116,984.4 ₩1,754,766,000