MIKROE-3343

Mikroe
932-MIKROE-3343
MIKROE-3343

제조업체:

설명:
다중 기능 센서 개발 툴 Tilt 2 Click

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩23,680 ₩23,680

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 다중 기능 센서 개발 툴
RoHS:  
Add-On Boards
Tilt Switch
RB-441-45
3.3 V, 5 V
브랜드: Mikroe
치수: 42.9 mm x 25.4 mm
제품 유형: Multiple Function Sensor Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 24 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3343 Tilt 2 Click

Mikroe MIKROE-3343 Tilt 2 Click is a tilt sensor switch based on the RB-441-45 rolling ball sensor. This click board breaks the circuit when being tilted to an angle of 45° or when it is subjected to a shake. The MIKROE-3343 tilt 2 click utilizes gold-plated terminals that ensure low ON resistance. The gold-plated rolling ball is enclosed in a Polybutylene Terephthalate (PBT) enclosure that in turn provides high electrical insulation.