SparkFun Electronics 센서 개발 툴

결과: 122
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS 제품 유형 제품 타입 도구는 다음 평가를 위한 것임:
SparkFun 온도 센서 개발 툴 TC Breakout - MAX31855K 7재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools
SparkFun 자기 센서 개발 툴 It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 3재고 상태
27주문 중
최소: 1
배수: 1

Magnetic Sensor Development Tools Breakout Boards Magnetic Position Sensor MLX90393
SparkFun 온도 센서 개발 툴 Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 7재고 상태
최소: 1
배수: 1

Temperature Sensor Development Tools Breakout Boards Temperature Sensor AMG8833
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME280 Atmospheric Sensor Breakout is an easy way to measure barometric pressure humidity and temperature readings all without taking up too much space. Basically you can find out anything you need to know about atmospheric condition 36재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools Breakout Boards Atmospheric Sensor BME280
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 19재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards
SparkFun 온도 센서 개발 툴 Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 21재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Humidity Sensor SHTC3
SparkFun 가속 센서 개발 툴 The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 6재고 상태
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor ADXL313
SparkFun 위치 센서 개발 툴 PIR Breakout 170uA (EKMC4607112K) 11재고 상태
최소: 1
배수: 1
Position Sensor Development Tools Breakout Boards PIR Breakout EKMC4607112K
SparkFun 가속 센서 개발 툴 This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 19재고 상태
최소: 1
배수: 1
Acceleration Sensor Development Tools Breakout Boards Accelerometer Sensor KX134
SparkFun 다중 기능 센서 개발 툴 The SparkFun LSM6DSO 6 Degrees of Freedom Breakout is an accelerometer and gyroscope sensor with a giant 9kB FIFO buffer and embedded processing interrupt functions. Due to the capabilities and low cost of the LSM6DSO we've created this small breakou 17재고 상태
81예상 2026-07-06
최소: 1
배수: 1
Multiple Function Sensor Development Tools Breakout Boards Accelerometer, Gyroscope Sensor LSM6DSO
SparkFun 다중 기능 센서 개발 툴 Air Quality Sensor SGP40 (Qwiic) 5재고 상태
최소: 1
배수: 1
Multiple Function Sensor Development Tools Development Boards Air Quality Sensor SGP40
SparkFun 온도 센서 개발 툴 This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 2재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools Breakout Boards Digital Temperature Sensor
SparkFun 다중 기능 센서 개발 툴 The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 5재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools Breakout Boards Environmental Sensor BME688
SparkFun 압력 센서 개발 툴 The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 5재고 상태
최소: 1
배수: 1

Pressure Sensor Development Tools Pressure Sensor BMP384
SparkFun 다중 기능 센서 개발 툴 The SparkFun ENS160 Indoor Air Quality Sensor is a digital multi-gas sensor solution with four sensor elements that can be used in a wide range of applications including building automation smart home and HVAC. The independent hotplate control allo 2재고 상태
5예상 2026-09-25
최소: 1
배수: 1

Multiple Function Sensor Development Tools Development Boards Air Quality Sensor
SparkFun 온도 센서 개발 툴 The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 4재고 상태
26예상 2026-10-12
최소: 1
배수: 1
Temperature Sensor Development Tools
SparkFun 온도 센서 개발 툴 The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 11재고 상태
최소: 1
배수: 1
Temperature Sensor Development Tools
SparkFun 자기 센서 개발 툴 The SparkFun TMAG5273 Qwiic Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involving m 13재고 상태
46예상 2026-08-21
최소: 1
배수: 1
Magnetic Sensor Development Tools Breakout Boards Hall-Effect Sensor TMAG5273
SparkFun 자기 센서 개발 툴 The SparkFun TMAG5273 Qwiic Mini Linear 3D Hall-Effect Sensor is a low-power high-precision magnetic field sensor that can detect a magnetic field's presence strength and direction in three dimensions. This board is perfect for applications involv 9재고 상태
38예상 2026-09-29
최소: 1
배수: 1
Magnetic Sensor Development Tools Breakout Boards Hall-Effect Sensor TMAG5273
SparkFun 다중 기능 센서 개발 툴 Gas Sensor Breakout Board 34재고 상태
최소: 1
배수: 1

Multiple Function Sensor Development Tools
SparkFun 광 센서 개발 툴 Line Sensor Breakout - QRE1113 82재고 상태
최소: 1
배수: 1

Optical Sensor Development Tools
SparkFun 가속 센서 개발 툴 Triple Axis ACCLRM B/O - ADXL345 37재고 상태
최소: 1
배수: 1

Acceleration Sensor Development Tools
SparkFun 다중 기능 센서 개발 툴 The AD8232 SparkFun Single Lead Heart Rate Monitor is a cost-effective board used to measure the electrical activity of the heart. This electrical activity can be charted as an ECG or Electrocardiogram and output as an analog reading. ECGs can be ext 42재고 상태
75예상 2026-07-31
최소: 1
배수: 1

Multiple Function Sensor Development Tools
SparkFun 위치 센서 개발 툴 ToF Range Finder B/O VL6180 7재고 상태
최소: 1
배수: 1

Position Sensor Development Tools Distance Sensor Development Boards ToF Range Finder