Guerrilla RF RF 증폭기

결과: 152
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 작동 주파수 작동 공급 전압 작동 공급 전류 이득 NF - 잡음 지수 타입 장착 스타일 패키지/케이스 기술 P1dB - 압축 지점 OIP3 - 3차 교차점 최저 작동온도 최고 작동온도 자격 시리즈 포장
Guerrilla RF RF 증폭기 High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.88 - 0.96 GHz 2,324재고 상태
최소: 1
배수: 1
: 1,500

880 MHz to 960 MHz 5 V 210 mA 27 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 51 dBm - 40 C + 85 C GRF5510 Reel, Cut Tape

Guerrilla RF RF 증폭기 Ultra Low Noise Amplifier, SDARS/GNSS/GPS LNA, 1.0 - 6.0 GHz, AEC-Q100 Automotive Qualified 2,734재고 상태
최소: 1
배수: 1
: 2,500

1 GHz to 6 GHz 5 V 60 mA 20.5 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 17.5 dBm 35.5 dBm - 40 C + 105 C AEC-Q100 GRF2074 Reel, Cut Tape
Guerrilla RF RF 증폭기 Broadband Gain Block, C/X Band; 0.1 - 10.0 GHz 2,199재고 상태
최소: 1
배수: 1
: 2,500

100 MHz to 10 GHz 6 V 80 mA 13.5 dB 5.2 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 17 dBm 26.5 dBm - 40 C + 85 C GRF3016 Reel, Cut Tape

Guerrilla RF RF 증폭기 .4-2.7GHz NF .85dB Gain 16.2dB 1,943재고 상태
최소: 1
배수: 1
: 2,500

400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1,328재고 상태
최소: 1
배수: 1
: 2,500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape
Guerrilla RF RF 증폭기 .1-6GHz GaAs Gain 17dB 1,271재고 상태
최소: 1
배수: 1
: 2,500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.80 - 1.91 GHz 1,119재고 상태
최소: 1
배수: 1
: 1,500

1.8 GHz to 1.91 GHz 5 V 225 mA 26.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 85 C GRF5518 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1,500재고 상태
최소: 1
배수: 1
: 1,500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF 증폭기 HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ 4,775재고 상태
최소: 1
배수: 1
: 1,500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 Broadband LNA/Linear Driver; High Input-Referenced Linearity, 50 MHz - 4GHz 3,129재고 상태
최소: 1
배수: 1
: 2,500
50 MHz to 4 GHz 3 V to 6 V 115 mA 21.5 dB 1.75 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 22.6 dBm 38.3 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF 증폭기 LNA with Selectable Gain 2.3 to 6 GHz 1,190재고 상태
최소: 1
배수: 1
: 2,500

2.3 GHz to 2.7 GHz, 3.3 GHz to 4.2 GHz, 4.4 GHz to 5 GHz 5 V 28 mA, 66 mA 15.8 dB, 32.4 dB 0.65 dB, 0.68 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 22 dBm 24.9 dBm, 32 dBm - 40 C + 115 C GRF2176 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Linearity Power Amplifier; 1.35 - 1.45 GHz; High gain, two stage InGaP HBT power amplifier 2,088재고 상태
최소: 1
배수: 1
: 1,500

1.35 GHz to 1.45 GHz 5 V 185 mA 24.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm - 40 C + 85 C GRF5613 Reel, Cut Tape
Guerrilla RF RF 증폭기 0.5W Linear PA (1710-1785MHz) / 27dBm linear Pout a.1750MHz 1,475재고 상태
최소: 1
배수: 1
: 1,500

1.747 GHz 5 V 650 mA 25.1 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.4 dBm 49.3 dBm - 40 C + 85 C GRF5617 Reel, Cut Tape
Guerrilla RF RF 증폭기 Broadband Linear Gain Block 0.05 - 5.0 GHz; AEC-Q100 Grade 2 Qualified 2,075재고 상태
최소: 1
배수: 1
: 2,500
50 MHz to 5 GHz 5 V 90 mA 10.2 dB 4 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs - 40 C + 105 C GRF2010 Reel, Cut Tape
Guerrilla RF RF 증폭기 Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz 1,973재고 상태
최소: 1
배수: 1
: 2,500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF 증폭기 Broadband Gain Block 50-11000 MHz 2,306재고 상태
최소: 1
배수: 1
: 2,500
50 MHz to 11 GHz 6 V 130 mA 17 dB 1.8 dB Gain Block Amplifiers SMD/SMT DFN-8 InGaP 35.3 dBm - 40 C + 105 C GRF2115 Reel, Cut Tape
Guerrilla RF RF 증폭기 LNA with Selectable Gain 1.9 to 6 GHz /3V 2,386재고 상태
최소: 1
배수: 1
: 2,500
5.8 GHz to 6 GHz 5 V 52 mA 27.2 dB 1.2 dB Low Noise Amplifiers SMD/SMT DFN-6 Si 33 dBm - 40 C + 115 C GRF2583 Reel, Cut Tape
Guerrilla RF RF 증폭기 LNA w/o bypass V2X 2,365재고 상태
최소: 1
배수: 1
: 2,500

3 GHz to 9 GHz 5 V 50 mA 32.5 dB 0.95 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 30 dBm - 40 C + 115 C GRF2584 Reel, Cut Tape
Guerrilla RF RF 증폭기 High Frequency Power-LNA 0.7 to 0.8 GHz 2,337재고 상태
최소: 1
배수: 1
: 2,500
700 MHz to 9 GHz 5 V 160 mA 20.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 38.5 dBm - 40 C + 105 C GRF4015 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 High Linearity Power Amplifier; 1.7 - 1.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 1,479재고 상태
최소: 1
배수: 1
: 1,500
1.7 GHz to 1.8 GHz 5 V 305 mA 27.5 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 105 C AEC-Q100 GRF5517 Reel, Cut Tape

Guerrilla RF RF 증폭기 .05-8GHz NF 1.3dB Gain 18.5dB 24,565재고 상태
최소: 1
배수: 1
: 2,500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C GRF2013 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 .05-3.8GHz GaAs Gain 15.9dB 11,626재고 상태
최소: 1
배수: 1
: 2,500

50 MHz to 3.8 GHz 2.7 V to 8 V 180 mA 15.9 dB 3.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 43.5 dBm - 40 C + 105 C GRF2014 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 5V/70 mA/2.5 GHz 12,676재고 상태
15,000예상 2026-02-23
최소: 1
배수: 1
: 2,500

1 GHz to 6 GHz 2.7 V to 5 V 55 mA 21 dB 0.37 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C AEC-Q100 GRF2093 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 .1-2.7GHz GaAs Gain 39.5dB max. 18,703재고 상태
20,000예상 2026-02-23
최소: 1
배수: 1
: 2,500

100 MHz to 2.7 GHz 1.8 V to 5 V 75 mA 28.5 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20.3 dBm 30 dBm - 40 C + 105 C GRF2133 Reel, Cut Tape, MouseReel
Guerrilla RF RF 증폭기 Ultra High Gain Ultra LNA; 2.5 - 5.0 GHz 9,897재고 상태
10,000예상 2026-06-11
최소: 1
배수: 1
: 2,500

2.5 GHz to 5 GHz 2.5 V to 5 V 75 mA 26.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 18.7 dBm 35 dBm - 40 C + 105 C GRF2171 Reel, Cut Tape, MouseReel