onsemi EEPROM

결과: 296
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 메모리 크기 인터페이스 타입 최대 클록 주파수 조직 패키지/케이스 액세스 시간 공급 전압 - 최소 공급 전압 - 최대 장착 스타일 데이터 유지 최저 작동온도 최고 작동온도 시리즈 자격 포장
onsemi NV24M01MUW3VTBG
onsemi EEPROM 1MB I2C SER EEPROM UDFN WETTABLE FLANKS 244재고 상태
6,000주문 중
최소: 1
배수: 1
: 3,000

1 Mbit I2C 1 MHz 128 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24M01MUW Reel, Cut Tape, MouseReel
onsemi NV34C02MUW3VTBG
onsemi EEPROM 2KB SER SPD EEPROM UDFN WETTABLE FLANKS 2,900재고 상태
최소: 1
배수: 1
: 3,000
NV34C02 Reel, Cut Tape
onsemi NV93C46RBMUW3VTBG
onsemi EEPROM 1KB MICROWIRE SER EEPROM UDFN WETTABLE FLANKS 2,810재고 상태
최소: 1
배수: 1
: 3,000

NV93C46WF Reel, Cut Tape
onsemi EEPROM 128 KBI2C CMOS 319재고 상태
최소: 1
배수: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT - 40 C + 85 C
onsemi EEPROM 512KB I2C SER EEPROM
15,000예상 2026-04-24
최소: 1
배수: 1
: 3,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 UDFN-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM
29,430주문 중
최소: 1
배수: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB I2C SERIAL EEPROM
3,641주문 중
최소: 1
배수: 1
: 3,000

1 Mbit I2C 1 MHz SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24M01LV Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM
2,997예상 2026-04-03
최소: 1
배수: 1
: 3,000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V
3,000예상 2026-07-17
최소: 1
배수: 1
: 3,000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
onsemi EEPROM 512KB I2C SER EEPROM
489예상 2026-05-26
최소: 1
배수: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Tube
onsemi EEPROM 64-kb I2C Serial EEPROM Memory
5,000예상 2026-04-14
최소: 1
배수: 1
: 5,000

64 kbit I2C 100 kHz 8 k x 8 WLCSP-4 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape
onsemi EEPROM 2KB I2C SER EEPROM SPD
4,000예상 2026-04-06
최소: 1
배수: 1
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM
3,000예상 2026-04-06
최소: 1
배수: 1
: 3,000

1 kbit Serial 4 MHz 128 x 8 SOIC-8 1.65 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 4-kb I2C CMOS Serial EEPROM Memory - Automotive Grade
5,000예상 2026-03-30
최소: 1
배수: 1
: 5,000

4 kbit I2C 100 kHz 512 x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 Reel, Cut Tape
onsemi EEPROM 8-kb I2C CMOS Serial EEPROM Memory - Automotive Grade
5,000예상 2026-03-30
최소: 1
배수: 1
: 5,000

8 kbit I2C 100 kHz 1 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 Reel, Cut Tape

onsemi EEPROM 128KB I2C SER EEPROM
2,990예상 2026-03-31
최소: 1
배수: 1
: 3,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade
5,000예상 2026-03-30
최소: 1
배수: 1
: 5,000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade
5,000예상 2026-04-13
최소: 1
배수: 1
: 5,000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE
3,000예상 2026-04-03
최소: 1
배수: 1
: 3,000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE
3,000예상 2026-08-07
최소: 1
배수: 1
: 3,000

2 kbit SPI 20 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape

onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
3,000예상 2026-07-31
최소: 1
배수: 1
: 3,000

128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 128 KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN DFNW8 (WETTABLE FLANK)
3,000예상 2026-08-14
최소: 1
배수: 1
: 3,000

128 kbit SPI 5 MHz, 10 MHz, 20 MHz 16 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25128LV Reel, Cut Tape

onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN TSSOP8
2,990예상 2026-04-13
최소: 1
배수: 1
: 3,000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi EEPROM LOW VOLTAGE 256KB SPI SER CMOS EEPROM (ONC18EE PHASE 2) IN WDFNW8 (WETTABLE FLANK)
2,800예상 2026-03-06
최소: 1
배수: 1
: 3,000

256 kbit SPI 5 MHz, 10 MHz, 20 MHz 32 k x 8 WDFNW-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25256LV Reel, Cut Tape
onsemi NV24C08UVLT2G
onsemi EEPROM 8KB I2C SER EEPROM
3,000예상 2026-06-02
최소: 1
배수: 1
: 3,000

NV24C08LV Reel, Cut Tape