Texas Instruments 래치

결과: 554
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 로직 타입 로직 제품군 회로 수 출력 라인 수 패키지/케이스 극성 전파 지연 시간 대기 전류 저수준 출력 전류 고수준 출력 전류 공급 전압 - 최소 공급 전압 - 최대 최저 작동온도 최고 작동온도 자격 포장
Texas Instruments 래치 Automotive octal bus transceivers with S 11,566재고 상태
최소: 1
배수: 1
: 3,000

HCS VQFN-20 Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal DType Transpar ent 래치 1,978재고 상태
최소: 1
배수: 1
: 2,000

D-Type Latch ALS 1 Circuit 8 Line SOIC-20 Non-Inverting 16 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Quad bistable latch A 595-SN74LS75D A 595-SN74LS75D 4,630재고 상태
최소: 1
배수: 1
: 2,500

Bipolar LS 2 Circuit 4 Line SOIC-Narrow-16 Inverting/Non-Inverting 27 ns at 5 V 32 mA - 400 uA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St. 16bit D-Type A 595-SN74LVCH16373 A 595-SN74LVCH16373ADL 1,742재고 상태
최소: 1
배수: 1
: 1,000

Monostable Multivibrator LVCH 8 Circuit 3 Line SSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Pwr Octal D-Type ALT 595-TPIC6B273DWR ALT 595-TPIC6B273DWR 10,214재고 상태
최소: 1
배수: 1
: 2,000

CMOS 1 Circuit 8 Line SOIC-20 Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 20bit Bus Interface 1,129재고 상태
최소: 1
배수: 1
: 2,000

True ALVCH 2 Circuit 3 Line TSSOP-56 Non-Inverting 4.7 ns, 3.9 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 3 St 12-24bit D-Type 1,738재고 상태
최소: 1
배수: 1
: 2,000

True ALVCH 2 Circuit 11 Line TSSOP-56 Non-Inverting 5.1 ns, 4.3 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Pwr Octal D-Type ALT 595-TPIC6B273DW ALT 595-TPIC6B273DW 1,404재고 상태
최소: 1
배수: 1

CMOS 1 Circuit 8 Line SOIC-20 Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments 래치 Tri-St. 16bit D-Type 11,118재고 상태
최소: 1
배수: 1
: 2,000

True 74AHC 2 Circuit 1 Line TSSOP-48 Non-Inverting 14 ns, 9.2 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type 2,041재고 상태
최소: 1
배수: 1

True AHCT 8 Circuit 1 Line PDIP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments 래치 Octal DType Transpar ent 래치 1,900재고 상태
최소: 1
배수: 1
: 2,000

True ALS 8 Circuit 8 Line SSOP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal Transp D Type Latch 12,714재고 상태
최소: 1
배수: 1
: 2,000

True HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-CD74HC373M A 595-CD74HC373M 9,274재고 상태
최소: 1
배수: 1
: 2,000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Hi Sp CMOS Log Octal Transp Inverting 1,615재고 상태
최소: 1
배수: 1

D-Type Latch HCT 1 Circuit 8 Line PDIP-20 Inverting 34 ns at 4.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74ACT573PW A 595-SN74ACT573PW 9,140재고 상태
최소: 1
배수: 1
: 2,000

True 74ACT 8 Circuit 1 Line TSSOP-20 Non-Inverting 10.5 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 8-bit addressable la tches 16-SOIC -40 t 6,845재고 상태
최소: 1
배수: 1
: 2,500

HCS 1 Circuit 8 Line SOIC-16 17 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St. 16bit D-Type 2,026재고 상태
최소: 1
배수: 1
: 2,000

Monostable Multivibrator LVCH 8 Circuit 3 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 16B Trans D Type Lat ch 1,848재고 상태
최소: 1
배수: 1
: 2,000

D-Type Latch LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Octal Transparent A 595-SN74LVC373APWT A 595-SN74LVC373APWT 3,814재고 상태
최소: 1
배수: 1

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.8 ns at 2.7 V, 6.8 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 래치 Tri-St. Quad NOR R/S 5,263재고 상태
최소: 1
배수: 1
: 2,000

S-R Latch 4000 4 Circuit 3 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Mil Enhance Octal Tr ansp D-Type 1,682재고 상태
최소: 1
배수: 1
: 2,000

Monostable Multivibrator LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-SN74ACT373PW A 595-SN74ACT373PW 3,892재고 상태
최소: 1
배수: 1
: 2,000

True 74ACT 8 Circuit 1 Line TSSOP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Pwr Octal D-Type A 5 95-TPIC6B273DWG4 A 595-TPIC6B273DWG4 2,175재고 상태
최소: 1
배수: 1

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 150 ns 4.5 V 5.5 V - 40 C + 125 C Tube
Texas Instruments 래치 Single D-Type Latch A 595-SN74LVC1G373DB A 595-SN74LVC1G373DBVR 7,937재고 상태
최소: 1
배수: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 래치 Tri-St Octal D-Type A 595-CD74ACT573M A 595-CD74ACT573M 2,724재고 상태
최소: 1
배수: 1
: 2,000

Octal Transparent Latch 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel