Non-Inverting 플립 플롭

결과: 778
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 로직 타입 로직 제품군 회로 수 출력 타입 패키지/케이스 입력 타입 극성 전파 지연 시간 고수준 출력 전류 저수준 출력 전류 공급 전압 - 최소 공급 전압 - 최대 장착 스타일 최저 작동온도 최고 작동온도 자격 포장
onsemi 플립 플롭 2-3.6V CMOS Octal D-Type w/3-State Out 959재고 상태
최소: 1
배수: 1
: 1,000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 19.8 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 5V CMOS Octal D-Type w/3-State Out 494재고 상태
최소: 1
배수: 1
: 1,000

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba 플립 플롭 CMOS Logic IC 6.2ns 24mA 4.5 to 5.5V 1,282재고 상태
최소: 1
배수: 1
: 2,000

CMOS 74ACT 1 Circuit 3-State TSSOP-20 Clock Non-Inverting 6.2 ns - 75 mA 75 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74ALVC374D/SOT163/SO20 1,926재고 상태
최소: 1
배수: 1
: 2,000

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 SINGLE D FLIP FLOP 1,767재고 상태
최소: 1
배수: 1
: 3,000

D-Type Edge Triggered Flip-Flop NL17SZ 1 Circuit Single-Ended UQFN-8 Single-Ended Non-Inverting 6.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74AHC374D/SOT163/SO20 41재고 상태
최소: 1
배수: 1
: 2,000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-3.6V CMOS Octal D-Type w/3-State Out 1,054재고 상태
최소: 1
배수: 1
: 1,000

D-Type Flip-Flop LVX 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74HC174D/SOT109/SO16 4,272재고 상태
최소: 1
배수: 1
: 2,500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 1.8/2.5/3.3V 16-Bit D-Type 754재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop 74LCX 16 Circuit Single-Ended TSSOP-48 Serial / Parallel Non-Inverting 6.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 3-18V 4-Bit D-Type w/3-State Out 4,430재고 상태
최소: 1
배수: 1
: 2,500

D-Type Register MC14 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 600 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-3.6V CMOS Octal D-Type w/3-State Out 2,497재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 19.8 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-5.5V CMOS Octal D-Type w/3-State Out 1,718재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi 플립 플롭 Oct D-Type Flip-Flop 2,480재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 5V CMOS Octal D-Type 3-State Out 2,433재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-6V CMOS Octal D-Type 3,916재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-3.6V CMOS Octal D-Type w/3-State Out 2,455재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop LVX 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi 플립 플롭 3-ST Oct D Flip-Flop 2,562재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Octal 1,731재고 상태
최소: 1
배수: 1

D-Type Flip-Flop AHC 8 Circuit CMOS PDIP-20 CMOS Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V Through Hole - 40 C + 125 C Tube
Texas Instruments 플립 플롭 16B Edge Trgrd DType FlipFlop 1,897재고 상태
최소: 1
배수: 1
: 2,000

D-Type Flip-Flop AUCH 2 Circuit 3-State TVSOP-48 CMOS, TTL Non-Inverting 2.8 ns - 9 mA 9 mA 800 mV 2.7 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Lo-Pwr Sgl Pos-Edge- Triggered D-Type 3,780재고 상태
최소: 1
배수: 1
: 3,000

True AUP 1 Circuit DSBGA-8 Non-Inverting 5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi 플립 플롭 Oct D-Type Flip-Flop 2,621재고 상태
최소: 1
배수: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi 플립 플롭 5V CMOS Octal D-Type 4,870재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 25 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-5.5V CMOS Octal D-Type w/3-State Out 2,457재고 상태
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Octal D-Typ FlipFlop With 3-State Output 775재고 상태
최소: 1
배수: 1

D-Type Flip-Flop AC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 135 ns - 24 mA 24 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments 플립 플롭 Tri-State Octal A 59 5-SN74ABT374ADW A 5 A 595-SN74ABT374ADW 2,170재고 상태
최소: 1
배수: 1
: 2,000

D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State SOIC-20 TTL Non-Inverting 6.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel