Non-Inverting 플립 플롭

결과: 778
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS ECAD 모델 로직 타입 로직 제품군 회로 수 출력 타입 패키지/케이스 입력 타입 극성 전파 지연 시간 고수준 출력 전류 저수준 출력 전류 공급 전압 - 최소 공급 전압 - 최대 장착 스타일 최저 작동온도 최고 작동온도 자격 포장
Texas Instruments 플립 플롭 Automotive 2-channe l 1.5V to 6V config
3,000예상 2026-05-28
최소: 1
배수: 1
: 3,000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Automotive octal D-t ype edge-triggered f
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

D-Type Flip-Flop 74AHCT 8 Circuit CMOS VSSOP-20 CMOS Non-Inverting 6.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Automotive octal D-t ype flip-flops with
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

D-Type Flip-Flop 74LV 8 Circuit CMOS VSSOP-20 CMOS Non-Inverting 8.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Automotive octal D-t ype flip-flops with
1,000예상 2026-03-02
최소: 1
배수: 1
: 3,000

D-Type Flip-Flop 74LV 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 8.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Automotive octal edg e-triggered D-type f
1,000예상 2026-03-02
최소: 1
배수: 1
: 3,000

D-Type Flip-Flop 74AHC 8 Circuit CMOS TSSOP-20 CMOS Non-Inverting 7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Octal Edge-Triggered D-Type Flip-Flops W
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

D-Type Flip-Flop 74AHC 8 Circuit 3-State VSSOP-20 CMOS Non-Inverting 7.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 플립 플롭 Octal edge-triggered D-type flip-flops w
1,000예상 2026-03-02
최소: 1
배수: 1
: 5,000

D-Type Flip-Flop 74LV 8 Circuit CMOS VSSOP-20 CMOS Non-Inverting 8.1 ns - 8 mA 8 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74HCT174D/SOT109/SO16
4,997주문 중
최소: 1
배수: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74AHC574D/SOT163/SO20
1,988예상 2026-08-17
최소: 1
배수: 1
: 2,000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74ALVC574PW/SOT360/TSSOP20
2,500예상 2027-02-19
최소: 1
배수: 1
: 2,500

D-Type Edge Triggered Flip-Flop ALVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia 플립 플롭 74HCT574PW/SOT360/TSSOP20
5,917주문 중
최소: 1
배수: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-6V CMOS Octal D-Type 3 State Out
2,482예상 2026-05-22
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-6V CMOS Hex D-Type w/Clock
5,000예상 2026-09-04
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop HC 7 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 2-6V CMOS Octal D-Type Non-Inverting
4,979주문 중
최소: 1
배수: 1
: 2,500

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 160 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 5V CMOS Octal D-Type Non-Inverting
1,000예상 2026-03-13
최소: 1
배수: 1
: 1,000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi 플립 플롭 5V CMOS Octal D-Type w/6-State Out 10,000구매 가능한 공장 재고품
최소: 2,500
배수: 2,500
: 2,500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
onsemi 플립 플롭 5V CMOS Octal D-Type w/3-State Out 10,000구매 가능한 공장 재고품

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 18-Bit Bus-Interface F-F W/3-State Otpt A 595-74ACT16823DL 비재고 리드 타임 12 주
최소: 1,000
배수: 1,000
: 1,000

Bus Interface Flip-Flop ACT 1 Circuit 3-State SSOP-56 TTL Non-Inverting 11.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 16bit 비재고 리드 타임 6 주
최소: 2,000
배수: 2,000
: 2,000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit 3-State TSSOP-48 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 3.3V 20bit 비재고 리드 타임 12 주
최소: 1,000
배수: 1,000
: 1,000

D-Type Flip-Flop ALVCH 1 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 6.2 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 3.3V 20bit 비재고 리드 타임 6 주
최소: 2,000
배수: 2,000
: 2,000

D-Type Flip-Flop ALVCH 1 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 6.2 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 3.3V 20bit A 595-SN7 4ALVCH16721DL A 595 A 595-SN74ALVCH16721DL 비재고 리드 타임 6 주
최소: 1,000
배수: 1,000
: 1,000

D-Type Flip-Flop ALVCH 1 Circuit 3-State SSOP-56 CMOS, LVTTL Non-Inverting 5.1 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 3.3V 10bit 비재고 리드 타임 12 주
최소: 2,000
배수: 2,000
: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 3.3V 20bit Bus 비재고 리드 타임 6 주
최소: 2,000
배수: 2,000
: 2,000

D-Type Flip-Flop ALVCH 2 Circuit 3-State TSSOP-56 CMOS, LVTTL Non-Inverting 5.3 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments 플립 플롭 18bit Bus Interface 비재고 리드 타임 12 주
최소: 2,000
배수: 2,000
: 2,000

Bus Interface Flip-Flop ALVCH 2 Circuit 3-State TVSOP-56 CMOS, LVTTL Non-Inverting 3.5 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel