SSOP-16 USB Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package / Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 1,266In Stock
Min.: 1
Mult.: 1
: 3,000

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 46In Stock
1,000Expected 4/7/2027
Min.: 1
Mult.: 1

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
Texas Instruments USB Interface IC Low-emission isolate d USB repeater supp
4,263Expected 10/8/2026
Min.: 1
Mult.: 1
: 1,000

ISOUSB111 USB Repeaters Isolated USB Repeater SMD/SMT SSOP-16 USB 2.0 Full Speed (FS), Low Speed (LS) 1.5 Mb/s, 12 Mb/s 3 V 5.5 V 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
576,866On Order
Min.: 1
Mult.: 1
: 3,000

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Basic Serial UART IC SSOP-16
76,417On Order
Min.: 1
Mult.: 1

FT230 USB Controllers Bridge, USB to UART SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tube
FTDI USB Interface IC USB to I2C IC SSOP-16
5,982On Order
Min.: 1
Mult.: 1
: 3,000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to 4 bit SPI / FT1248 IC SSOP-16 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

FT220 USB Controllers Bridge, USB to SPI/FT1248 SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 10.5 mA - 40 C + 85 C Tube