BGA-256 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU 90In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-256 C28x 32 bit 200 MHz 16 kB 516 kB 12 bit 88 I/O 1.05 V 1.16 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet USB 696In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-256 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 4 x 16 bit 128 I/O 1.71 V 3.6 V + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 300 MIPS FPU 51 198In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT BGA-256 C28x 32 bit 300 MHz 0 B 516 kB No ADC 88 I/O 1.14 V 1.26 V + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU 175In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-256 C28x 32 bit 300 MHz 0 B 516 kB No ADC 88 I/O 1.2 V 1.2 V + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino Microcntrlr 173In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-256 C28x 32 bit 300 MHz 0 B 516 kB No ADC 88 I/O 1.14 V 1.26 V + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

SMD/SMT BGA-256 C28x 32 bit 300 MHz 16 kB 196 kB 12 bit 88 I/O 1.14 V 1.26 V + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

BGA-256 C28x 32 bit 200 MHz 12 bit 1.05 V 1.16 V + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Delfino MCU Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

SMD/SMT BGA-256 C28x 32 bit 300 MHz 16 kB 260 kB 12 bit 88 I/O 1.14 V 1.26 V + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 150MHz, -40/+105degC, Automotive Qual, MAPBGA256 Non-Stocked Lead-Time 53 Weeks
Min.: 152
Mult.: 152

BGA-256 32 bit AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5214 V2CORE 256KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT BGA-256 ColdFire V2 32 bit 66 MHz 256 kB 64 kB 142 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5216 V2CORE 512KFLASH Non-Stocked Lead-Time 26 Weeks
Min.: 450
Mult.: 450
No
SMD/SMT BGA-256 ColdFire V2 32 bit 66 MHz 512 kB 64 kB 142 I/O 3 V 3.6 V + 85 C AEC-Q100 Tray