MIKROE-3203

Mikroe
932-MIKROE-3203
MIKROE-3203

제조업체:

설명:
터치 센서 개발 툴 Cap Wheel Click

구매 가능 정보

재고:
0

이 제품을 이월 주문으로 여전히 구매하실 수 있습니다.

최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩26,640 ₩26,640

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 터치 센서 개발 툴
Add-On Boards
Capacitive Touch Sensor
IQS333
3.3 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 57.15 mm x 25.4 mm
제품 유형: Touch Sensor Development Tools
시리즈: CAP Wheel
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

MIKROE-3203 CAP Wheel Click

Mikroe MIKROE-3203 CAP Wheel Click is a capacitive touch sensor with integrated round-shaped electrodes. The click can sense touch through plastic, wood, or other dielectric materials. These can be used to protect the surface of the PCB and the sensor pad traces. The Mikroe board comes with an overlay made of plexiglass. Unlike a mechanical button, a capacitive touch button can last longer as it's not prone to damage and wear over time and is very reliable.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.