MIKROE-2769

Mikroe
932-MIKROE-2769
MIKROE-2769

제조업체:

설명:
온도 센서 개발 툴 Thermo 6 Click

재고 상태: 6

재고:
6 즉시 배송 가능
공장 리드 타임:
4 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩16,280 ₩16,280

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 온도 센서 개발 툴
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
MAX31875
3.3 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 28.6 mm x 25.4 mm
인터페이스 타입: I2C
제품 유형: Temperature Sensor Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
단위 중량: 33.001 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

KRHTS:
9025809000
CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
TARIC:
9025808090
BRHTS:
90258000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2769 Thermo 6 click

Mikroe MIKROE-2769 Thermo 6 click is a precise and versatile ambient temperature measurement click Board™, based on the Maxim Integrated MAX31875 Temperature Sensor. The Thermo 6 click Sensor offers a wide range of temperature measurement, excellent measuring accuracy, and small die size. These features, along with the sensor's very low power consumption make this sensor a great choice for many different applications, including small battery powered equipment, IoT projects that need accurate temperature measurements, industrial tools, wearables, and more.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.