MIKROE-3710

Mikroe
932-MIKROE-3710
MIKROE-3710

제조업체:

설명:
광 센서 개발 툴 Opto Encoder 3 Click

재고 상태: 5

재고:
5 즉시 배송 가능
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩21,149.2 ₩21,149

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 광 센서 개발 툴
Add-On Boards
Optical Sensor
TCUT1800X01
3.3 V, 5 V
브랜드: Mikroe
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): RS
치수: 42.9 mm x 25.4 mm
인터페이스 타입: GPIO
제품 유형: Optical Sensor Development Tools
시리즈: Opto Encoder
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Opto Encoder 3 Click

Mikroe Opto Encoder 3 Click is a linear incremental optical sensor/encoder click for movement or rotation encoding. The TCUT1800X01 sensor is equipped with one infrared LED with a wavelength of 950nm and four phototransistors. These Mikroe encoders are used for applications that precisely detect an object's position, speed, or rotational angle. Rotary encoders are often used for various types of controllers on many different devices.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3634 Opto Encoder 2 Click Board

Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.