MIKROE-3465

Mikroe
932-MIKROE-3465
MIKROE-3465

제조업체:

설명:
다중 기능 센서 개발 툴 Proximity 9 Click

재고 상태: 3

재고:
3 즉시 배송 가능
공장 리드 타임:
4 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩16,060 ₩16,060

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 다중 기능 센서 개발 툴
Add-On Boards
Ambient Light, Proximity Sensor
VCNL4040
3.3 V
브랜드: Mikroe
치수: 42.9 mm x 25.4 mm
인터페이스 타입: I2C
제품 유형: Multiple Function Sensor Development Tools
시리즈: Sensors-Motion/Position-Click
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: mikroBUS
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3465 Proximity 9 Click

Mikroe MIKROE-3465 Proximity 9 Click is an accurate and reliable proximity sensing (PS) and ambient light sensing (ALS) device. The Mikroe device has the VCNL4040 integrated PS and ALS sensor, which features Filtron™ technology. Integrated on the VCNL4040 IC is a 940nm IRED emitter, low noise analog front end, and PS/ALS photo-sensitive elements. This ensures accurate and reliable measurements. The proprietary Filtron™ technology responds near to the human eye spectral response, providing the background light cancellation. The programmable interrupt engine allows for the development of optimized firmware, reducing the MCU workload and power consumption.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.