CS-ICEBREAKER-10

1BitSquared
392-CS-ICEBREAKER-10
CS-ICEBREAKER-10

제조업체:

설명:
LED 조명 개발 툴 A Pmod that takes two iCEBreaker Pmod ports and interfaces with a HUB75E interface RGB LED Matrix. By default configured for 3.3 V signaling but can be switched to 5 V signal shifting for those LED Panels that need it.

재고 상태: 32

재고:
32 즉시 배송 가능
공장 리드 타임:
65 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩16,644 ₩16,644

제품 속성 속성 값 속성 선택
1BitSquared
제품 카테고리: LED 조명 개발 툴
iCEBreaker FPGA
Each
브랜드: 1BitSquared
ACO(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
제품 유형: LED Lighting Development Tools
하위 범주: Development Tools
상표명: iCEBreaker LED Panel Driver Pmod
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.