ADK81116_MELIBU_RGB

Melexis
482-ADK81116MELIBU
ADK81116_MELIBU_RGB

제조업체:

설명:
LED 조명 개발 툴 Application development Kit for MLX81116

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.

재고 상태: 2

재고:
2 즉시 배송 가능
공장 리드 타임:
2 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩527,205.6 ₩527,206

제품 속성 속성 값 속성 선택
Melexis
제품 카테고리: LED 조명 개발 툴
RoHS:  
Application Kits
RGB-LED Automotive Applications.
MLX81116
Bulk
브랜드: Melexis
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): BG
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: MeLiBu
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADK81116MELIBU RGB-LED Automotive Development Kit

Melexis ADK81116MELIBU RGB-LED Automotive Development Kit is designed to simplify the development of dynamic RGB-LED automotive applications. This comprehensive solution comes with pre-loaded configurable firmware (variant MLX81116KLW-AAE-150-RE). The kit eliminates the need for firmware development, replacing it with straightforward calibration and configuration through a user-friendly graphic user interface (GUI). The GUI includes Melexis’ extensive color library, which contains compensation settings for a wide range of LEDs to ensure the specified color point is hit. The Melexis ADK81116MELIBU kit includes a wiring harness, a power supply, and an evaluation lighting stripe with 30x RGB LEDs in multiplex mode driven by five MLX81116AAE IC drivers. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.