LM3404FSTDIMEV/NOPB

Texas Instruments
926-M3404FSTDIMEVNPB
LM3404FSTDIMEV/NOPB

제조업체:

설명:
LED 조명 개발 툴 LM3404FSTDIMEV EVAL BOARD

재고 상태: 1

재고:
1 즉시 배송 가능
공장 리드 타임:
12 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1   최대: 5
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩87,038.8 ₩87,039

제품 속성 속성 값 속성 선택
Texas Instruments
제품 카테고리: LED 조명 개발 툴
RoHS:  
Evaluation Boards
High Power LEDs
LM3404
LM3404
브랜드: Texas Instruments
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): US
출력 전류: 1 A
제품 유형: LED Lighting Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 592 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LM3404FSTDIMEV LED Current Evaluation Board

Texas Instruments LM3404FSTDIMEV Fast Dimming and True Constant LED Current Evaluation Board demonstrates the enhanced thermal performance, fast dimming, and true constant LED current capabilities of LM3402 and LM3404 buck regulators. The LM3404/04HV from Texas Instruments are buck regulators derived from controlled current sources designed to drive a series string of high power, high brightness LEDs (HBLEDs) at forward currents of up to 4.0A (LM3404/04HV).

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.