CS-LIME-29

Lime Microsystems
116-CS-LIME-29
CS-LIME-29

제조업체:

설명:
RF 개발 툴 LimeSDR XTRX embeddable, high-performance SDR in a Mini PCIe form factor

라이프사이클:
신제품:
이 제조업체의 새로운 제품입니다.

재고 상태: 6

재고:
6 즉시 배송 가능
공장 리드 타임:
16 주 표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:
본 제품의 배송비는 무료

가격 (KRW)

수량 단가
합계
₩2,566,645.6 ₩2,566,646

제품 속성 속성 값 속성 선택
Lime
제품 카테고리: RF 개발 툴
RoHS:  
Carrier Boards
Software Defined Radio - SDR
LimeSRD XTRX, Raspberry Pi CM4
브랜드: Lime Microsystems
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): GB
연동 사용 대상: LimeSRD XTRX, Raspberry Pi CM4
포장: Bulk
제품 유형: RF Development Tools
시리즈: LimeNET Micro 2.0
팩토리 팩 수량: 1
하위 범주: Development Tools
상표명: LimeNET
단위 중량: 1.24 kg
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

CS-LIME-29 LimeSDR XTRX Development Board

Lime Microsystems CS-LIME-29 LimeSDR XTRX Development Board is a high-performance software-defined radio (SDR) platform designed for developing and prototyping advanced digital and RF designs. Featuring a compact Mini PCIe form factor, the board integrates the Xilinx Artix-7 FPGA and the Lime Microsystems LMS7002M RF transceiver, supporting a frequency range from 30MHz to 3.8GHz with over 100MHz bandwidth. The CS-LIME-29 board is ideal for MIMO configurations, ranging from 2Tx2R to 32Tx32R, and can be used with various digital processors, including ASICs, GPPs, and GPUs. Comprehensive software support via the Lime Suite NG driver stack and plug-in modules enhances the board's versatility, making it suitable for a wide range of applications, from wireless communication systems to the Internet of Things (IoT) and smart devices.

LimeSDR RF Development Boards

Lime Microsystems LimeSDR RF Development Boards are highly flexible and modular radio platforms designed for a wide range of wireless applications. The CS-LIME-28 is the Bare LimePSB RPCM board without the Raspberry Pi CM4 and LimeSDR XTRX boards. CS-LIME-29 leverages the Raspberry Pi Compute Module 4 (CM4) and LimeSDR XTRX, delivering robust computing and RF capabilities. These development boards feature a MIMO (2x TRX, 2x RX) configuration, LNAs, PAs, and RF switches, and support both TDD and FDD modes. The boards include various connectors, such as USB 2.0, Ethernet, HDMI, and coaxial RF, making the boards versatile for different development needs. Additionally, these devices come with advanced synchronization options, including GNSS, White Rabbit, and external reference inputs. This makes the Lime Microsystems LimeSDR RF Development Boards an ideal tool for developers looking to create innovative and efficient wireless solutions.