3405

Adafruit
485-3405
3405

제조업체:

설명:
WiFi 개발 도구(802.11) HUZZAH32 - ESP32 Feather Board

재고 상태: 100

재고:
100
즉시 배송 가능
주문 중:
125
예상 2026-05-13
공장 리드 타임:
1
표시된 것보다 많은 수량에 대한 추정 공장 생산 시간입니다.
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩29,526 ₩29,526

제품 속성 속성 값 속성 선택
Adafruit
제품 카테고리: WiFi 개발 도구(802.11)
RoHS:  
Development Boards
WROOM32
WiFi
브랜드: Adafruit
COA(최종 조립 국가): Not Available
COD(확산 공정 국가): Not Available
COO(원산지): HK
치수: 51 mm x 22.7 mm x 7.3 mm
제품 유형: WiFi Development Tools
시리즈: Feather
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 6.800 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings. 

WICED Wi-Fi Feather Development Board

Adafruit WICED Wi-Fi Feather Development Board is based on the Infineon Technologies WICED (Wireless Internet Connectivity for Embedded Devices) Wi-Fi platform and the 120MHz STM32F205 ARM Cortex M3 processor. The processor and Wi-Fi chipset support the Arduino IDE. Using this board, designers can write code in the Arduino IDE using the same standard libraries (Wire, SPI, etc.), compile locally, and flash the device directly from the IDE over USB. The WICED Wi-Fi Feather Development Board supports TLS 1.2 to access sites and web services safely and securely.