MIKROE-4058

Mikroe
932-MIKROE-4058
MIKROE-4058

제조업체:

설명:
전원 관리 IC 개발 도구 Balancer 2 Click

구매 가능 정보

재고:
재고 없음
공장 리드 타임:
최소: 1   배수: 1
단가:
₩-
합계:
₩-
예상 관세:

가격 (KRW)

수량 단가
합계
₩33,625.6 ₩33,626

제품 속성 속성 값 속성 선택
Mikroe
제품 카테고리: 전원 관리 IC 개발 도구
RoHS:  
Add-On Boards
Battery Management
3.3 V/5 V
MCP3202
Balancer
브랜드: Mikroe
제품 유형: Power Management IC Development Tools
팩토리 팩 수량: 1
하위 범주: Development Tools
단위 중량: 22 g
제품을 찾음:
유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
이 카테고리에 유사 제품을 표시하려면 확인란을 하나 이상 선택하십시오.
속성 선택됨: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Balancer 2 Click

Mikroe Balancer 2 Click is an overvoltage protection device for 2-series cell lithium-ion batteries. The Mikroe Balancer 2 Click has two separate overvoltage battery detection circuits and an automatic cell imbalance correction. The device is ideal for power tools, portable equipment, and instrumentation. This board can charge 2-cell Li-ion batteries using an externally connected power supply.