STM32F051R4 Series ARM Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1,737In Stock
Min.: 1
Mult.: 1

STM32F051R4 SMD/SMT LQFP-64 ARM Cortex M0 16 kB 32 bit 48 MHz 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M0 16kB 48 MHz CPU 8kB Flash Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM32F051R4 SMD/SMT LQFP-64 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel